+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6235040

Socket: 6-angles; socket spanner; 22mm; 3/8"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6235040
TME Symbol:
GEDORE-6235040

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
22mm
Holder socket size - inch
3/8"
Socket length
32mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight92 g
EAN code4010886623503
See other products in this category: Socket Wrenches GEDORE,
*
6235040
0 in TME stock
Net price for quantities from 1 pcs - 11.33 EURGross price for quantities from 1 pcs - 11.33 EUR
Net price for quantities from 3 pcs - 10.34 EURGross price for quantities from 3 pcs - 10.34 EUR
Net price for quantities from 5 pcs - 9.56 EURGross price for quantities from 5 pcs - 9.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.