+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6236790

Extension; 3/8"; 125mm


Manufacturer: GEDORE

Manufacturer part number:
6236790
TME Symbol:
GEDORE-6236790

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
125mm
Gross weight111.46 g
EAN code4010886623671
See other products in this category: Socket Wrenches GEDORE,
*
6236790
3 in TME stock
Net price for quantities from 1 pcs - 13.77 USDGross price for quantities from 1 pcs - 13.77 USD
Net price for quantities from 3 pcs - 12.48 USDGross price for quantities from 3 pcs - 12.48 USD
Net price for quantities from 5 pcs - 11.62 USDGross price for quantities from 5 pcs - 11.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.