+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6250430

Socket: Torx®; socket spanner; E7; square; 3/8"; 28mm

Manufacturer: GEDORE

Manufacturer part number:
6250430
TME Symbol:
GEDORE-6250430

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E7
Kind of holder
square
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight25 g
EAN code4010886625040
See other products in this category: Socket Wrenches GEDORE,
*
6250430
0 in TME stock
Net price for quantities from 1 pcs - 11.35 EURGross price for quantities from 1 pcs - 11.35 EUR
Net price for quantities from 3 pcs - 10.35 EURGross price for quantities from 3 pcs - 10.35 EUR
Net price for quantities from 5 pcs - 9.58 EURGross price for quantities from 5 pcs - 9.58 EUR
No. of pieces (Multiplicity: 1)