+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6252990

Socket: 6-angles; socket spanner; 23mm; 3/8"; steel

Manufacturer: GEDORE

Manufacturer part number:
6252990
TME Symbol:
GEDORE-6252990

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
23mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
steel
Gross weight95 g
EAN code4010886625293
See other products in this category: Socket Wrenches GEDORE,
*
6252990
0 in TME stock
Net price for quantities from 1 pcs - 10.22 EURGross price for quantities from 1 pcs - 10.22 EUR
Net price for quantities from 3 pcs - 9.27 EURGross price for quantities from 3 pcs - 9.27 EUR
Net price for quantities from 5 pcs - 8.63 EURGross price for quantities from 5 pcs - 8.63 EUR
No. of pieces (Multiplicity: 1)