+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6274530

Socket: 12-angles; socket spanner; 1 1/4",1.1/4"; 3/4"; 57.5mm

Manufacturer: GEDORE

Manufacturer part number:
6274530
TME Symbol:
GEDORE-6274530

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 1/4", 1.1/4"
Holder socket size - inch
3/4"
Socket length
57.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight333 g
EAN code4010886627457
See other products in this category: Socket Wrenches GEDORE,
*
6274530
0 in TME stock
Net price for quantities from 1 pcs - 24.13 EURGross price for quantities from 1 pcs - 24.13 EUR
Net price for quantities from 3 pcs - 21.88 EURGross price for quantities from 3 pcs - 21.88 EUR
Net price for quantities from 5 pcs - 20.36 EURGross price for quantities from 5 pcs - 20.36 EUR
No. of pieces (Multiplicity: 1)