+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6284170

Socket: 6-angles; socket spanner,impact; 30mm; 20mm; steel


Manufacturer: GEDORE

Manufacturer part number:
6284170
TME Symbol:
GEDORE-6284170

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
30mm
Holder socket size - mm
20mm
Socket length
90mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight644 g
EAN code4010886628416
See other products in this category: Socket Wrenches GEDORE,
*
6284170
0 in TME stock
Net price for quantities from 1 pcs - 40.51 EURGross price for quantities from 1 pcs - 40.51 EUR
Net price for quantities from 3 pcs - 36.71 EURGross price for quantities from 3 pcs - 36.71 EUR
Net price for quantities from 5 pcs - 34.18 EURGross price for quantities from 5 pcs - 34.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.