+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6284680

Socket: 6-angles; socket spanner,impact; 15/16"; 3/4"; 52mm; steel


Manufacturer: GEDORE

Manufacturer part number:
6284680
TME Symbol:
GEDORE-6284680

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
15/16"
Holder socket size - inch
3/4"
Socket length
52mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight342 g
EAN code4010886628461
See other products in this category: Socket Wrenches GEDORE,
*
6284680
0 in TME stock
Net price for quantities from 1 pcs - 21.61 EURGross price for quantities from 1 pcs - 21.61 EUR
Net price for quantities from 3 pcs - 19.59 EURGross price for quantities from 3 pcs - 19.59 EUR
Net price for quantities from 5 pcs - 18.24 EURGross price for quantities from 5 pcs - 18.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.