+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6512650

Wrench: combination swivel head socket; with joint; 16mm


Manufacturer: GEDORE

Manufacturer part number:
6512650
TME Symbol:
GEDORE-6512650

Specification

Manufacturer
GEDORE
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
16mm
Material
Chrom-vanadium steel
Length
244mm
Gross weight214.71 g
EAN code4010886651261
See other products in this category: Socket Wrenches GEDORE,
*
6512650
1 in TME stock
Net price for quantities from 1 pcs - 25.28 GBPGross price for quantities from 1 pcs - 25.28 GBP
Net price for quantities from 3 pcs - 22.91 GBPGross price for quantities from 3 pcs - 22.91 GBP
Net price for quantities from 5 pcs - 21.34 GBPGross price for quantities from 5 pcs - 21.34 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.