+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8003840

Puller; 2-armig,with thumbwheel; Thread: M10; max.500kg


Manufacturer: GEDORE

Manufacturer part number:
8003840
TME Symbol:
GEDORE-8003840

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig, with thumbwheel
Thread
M10
Grip capacity
max. 60mm
Load
max. 500kg
Tools application
battery terminals
Mounting depth
40mm
Gross weight160 g
EAN code4036976104431
See other products in this category: Pullers GEDORE,
*
8003840
0 in TME stock
Net price for quantities from 1 pcs - 29.89 USDGross price for quantities from 1 pcs - 29.89 USD
Net price for quantities from 3 pcs - 27.08 USDGross price for quantities from 3 pcs - 27.08 USD
Net price for quantities from 5 pcs - 25.22 USDGross price for quantities from 5 pcs - 25.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.