+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8635560

Hammer; 280mm; 1.5kg; wood (hickory)


Manufacturer: GEDORE

Manufacturer part number:
8635560
TME Symbol:
GEDORE-8635560

Specification

Manufacturer
GEDORE
Type of tool
hammer
Overall length
280mm
Head weight
1.5kg
Handle material
wood (hickory)
Conform to the norm
DIN 5135 DIN 6475
Gross weight1.74 kg
EAN code4010883863551
See other products in this category: Hammers and Axes GEDORE,
*
8635560
0 in TME stock
Net price for quantities from 1 pcs - 33.04 USDGross price for quantities from 1 pcs - 33.04 USD
Net price for quantities from 3 pcs - 29.96 USDGross price for quantities from 3 pcs - 29.96 USD
Net price for quantities from 5 pcs - 27.88 USDGross price for quantities from 5 pcs - 27.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.