+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8826310

Interchangeable blade; 320mm; wood (ash); Application: hammer

Manufacturer: GEDORE

Manufacturer part number:
8826310
TME Symbol:
GEDORE-8826310

Specification

Manufacturer
GEDORE
Type of tool accessories
interchangeable blade
Overall length
320mm
Handle material
wood (ash)
Tools application
hammer
Gross weight45 g
EAN code4010883882637
See other products in this category: Hammers and Axes GEDORE,
*
8826310
0 in TME stock
Net price for quantities from 1 pcs - 4.35 EURGross price for quantities from 1 pcs - 4.35 EUR
Net price for quantities from 3 pcs - 3.95 EURGross price for quantities from 3 pcs - 3.95 EUR
Net price for quantities from 5 pcs - 3.68 EURGross price for quantities from 5 pcs - 3.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.