+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEE144F-C

Hole and edge shield; polyetylene; L: 30.5m; natural; H: 5.6mm


Manufacturer: PANDUIT

Manufacturer part number:
GEE144F-C
TME Symbol:
GEE144F-C

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
natural
Height
5.6mm
Width
5.4mm
Panel thickness
2.5...3.7mm
Operating temperature
-40...50°C
Version
incised
Flammability rating
UL94HB
Gross weight662.3 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GEE144F-C
0 in TME stock
Net price for quantities from 1 pcs - 89.65 USDGross price for quantities from 1 pcs - 89.65 USD
Net price for quantities from 5 pcs - 82.17 USDGross price for quantities from 5 pcs - 82.17 USD
Net price for quantities from 10 pcs - 74.71 USDGross price for quantities from 10 pcs - 74.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.