+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-43D-CLB

Display: TFT; 4.3"; 480x272; 32kBRAM,192kBFLASH; 485cd/m2; 5VDC

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-43D-CLB
TME Symbol:
GEN4-ULCD-43D-CLB

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Display features
smart
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
95.04x53.86mm
Dimensions
123x84.5x7.4mm
Operating temperature
-20...70°C
Luminosity
485cd/m2
Microcontroller
DIABLO16
Version
Cover Lens Bezel
Interface
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 5V DC
Gross weight87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-43D-CLB
0 in TME stock
Net price for quantities from 1 pcs - 81.11 USDGross price for quantities from 1 pcs - 81.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.