+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-50D-AR

Display: TFT; 5"; 800x480; 32kBRAM,192kBFLASH; 460cd/m2; FFC/FPC

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-50D-AR
TME Symbol:
GEN4-ULCD-50D-AR

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
110.88x62.83mm
Operating temperature
-15...65°C
Luminosity
460cd/m2
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Operating current
0.4A
Flash memory organisation
6x32kB
Body dimensions
142.8x77.9x7.8mm
Touchpad
none
Application - series/manufacturer
Arduino
Display features
  • CRC
  • microSD card reader
  • NeoPixel
  • pulse output
  • PWM output
  • quadrature input
Interface
  • 8bit parallel
  • GPIO
  • I2C
  • serial
  • single-wire
  • SPI
Supply voltage
  • 5V DC
Kit contents
  • 15cm 30pin FFC cable
  • GEN4-IB
  • ribbon cable with adatper 5pin
Gross weight253.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-50D-AR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order