+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-70P4

Display: TFT; 7"; 800x480; 30kBRAM,32kBFLASH; Dim: 187x102.1x7.3mm

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-70P4
TME Symbol:
GEN4-ULCD-70P4

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Contrast
500:1
Memory
30kB RAM 32kB FLASH
Window dimensions (H x W)
153.84x85.63mm
Dimensions
187x102.1x7.3mm
Operating temperature
-15...65°C
Luminosity
500cd/m2
Connector pinout layout
1x30
Microcontroller
PIXXI-44
Connection
FFC/FPC
Operating current
760mA
Display features
  • microSD card reader
  • mounting frame
  • smart
Interface
  • analog
  • GPIO
  • I2C
  • PWM
  • UART
Supply voltage
  • 5V DC
Gross weight318.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-70P4
3 in TME stock
Net price for quantities from 1 pcs - 175.00 USDGross price for quantities from 1 pcs - 175.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.