+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF1004H

Loudspeaker; general purpose; 20W; 8Ω; 102x102x51mm; 10kHz; paper


Manufacturer: Same Sky®

Manufacturer part number:
GF1004H
TME Symbol:
GF1004H

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
20W
Maximum power
40W
Impedance
Body dimensions
102x102x51mm
Operating temperature
-25...70°C
Sound frequency
10kHz
Sound level
90dB
Resonant frequency
80...120Hz
Colour
black, silver
Diameter
102mm
Mounting holes pitch
81.5mm
Material
paper
Gross weight291.67 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GF1004H
0 in TME stock
Net price for quantities from 2000 pcs - 7.79 EURGross price for quantities from 2000 pcs - 7.79 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.