+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF1207

Loudspeaker; general purpose; 5W; 8Ω; Ø137x31.5mm; 8kHz; Ø: 137mm

Manufacturer: Same Sky®

Manufacturer part number:
GF1207
TME Symbol:
GF1207

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
5W
Maximum power
10W
Impedance
Body dimensions
Ø137x31.5mm
Operating temperature
-25...70°C
Sound frequency
8kHz
Sound level
96dB
Resonant frequency
88...232Hz
Colour
black, silver
Diameter
137mm
Mounting holes pitch
61.5mm
Material
paper
Gross weight3.1 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GF1207
0 in TME stock
Net price for quantities from 1000 pcs - 7.08 EURGross price for quantities from 1000 pcs - 7.08 EUR
No. of pieces (Multiplicity: 1 000)