+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF1D-E3/67A

Diode: rectifying; SMD; 200V; 1A; 2us; DO214BA; Ufmax: 1.1V; Ifsm: 30A

Manufacturer: VISHAY

Manufacturer part number:
GF1D-E3/67A
TME Symbol:
GF1D-E3/67A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
2µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
15pF
Case
DO214BA
Max. forward voltage
1.1V
Max. forward impulse current
30A
Leakage current
50µA
Kind of package
7 inch reel
Manufacturer standard package
1500pcs.
Gross weight0.127 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
GF1D-E3/67A
899 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs