+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF1M-E3/5CA

Diode: rectifying; SMD; 1kV; 1A; 2us; DO214BA; Ufmax: 1.2V; Ifsm: 30A


Manufacturer: VISHAY

Manufacturer part number:
GF1M-E3/5CA
TME Symbol:
GF1M-E3/5CA

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Reverse recovery time
2µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214BA
Max. forward voltage
1.2V
Max. forward impulse current
30A
Leakage current
50µA
Kind of package
13 inch reel
Manufacturer standard package
6500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
GF1M-E3/5CA
0 in TME stock
Net price for quantities from 6500 pcs - 0.18 USDGross price for quantities from 6500 pcs - 0.18 USD
Net price for quantities from 13000 pcs - 0.17 USDGross price for quantities from 13000 pcs - 0.17 USD
Net price for quantities from 19500 pcs - 0.16 USDGross price for quantities from 19500 pcs - 0.16 USD
No. of pieces (Multiplicity: 6 500)
Minimum order quantity: 6 500.
Multiplicity: 6 500.