+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | GW INSTEK | |
Type of laboratory generator | function | |
Maximum waveform frequency | 5MHz | |
Waveform frequency range | 0,5Hz...5MHz (rectangular waveform), 0,5Hz...5MHz (sinus waveform), 0,5Hz...5MHz (triangle waveform) | |
Kind of display used | LED | |
Display parameters | 6 digits | |
Number of channels | 1 | |
Output parameters | amplitude at 50Ω load >10Vpp | |
Dimensions | 251x91x291mm | |
Interface | analog | |
Kind of modulation | AM, FM | |
Waveforms | rectangular, sinus, sweep, triangle | |
Additional functions | frequency meter | |
Manufacturer series | GFG-8200A | |
Connectors for the country | Europe |