+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GGS-UMGL4-01

Keypad: computer-gaming kit; black,red; Jack 3,5mm,USB A; 1.8m


Manufacturer: GEMBIRD

Manufacturer part number:
GGS-UMGL4-01
TME Symbol:
GGS-UMGL4-01

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - gaming kit
Colour
black, red
Connection
Jack 3,5mm, USB A
Version
US layout, wired
Cable length
1.8m
Number of buttons
6
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
PC accessories features
  • DPI change button
  • with LED
Kit contents
  • headphones with microphone
  • keypad
  • mouse pad
  • optical mouse
Gross weight1.518 kg
Certificates
EAN code8716309117708
See other products in this category: Peripherals GEMBIRD,
*
GGS-UMGL4-01
0 in TME stock
Net price for quantities from 1 set - 42.17 USDGross price for quantities from 1 set - 42.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.