+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GH001G

Enclosure: multipurpose; X: 79mm; Y: 91mm; Z: 45mm; ABS; grey


Manufacturer: GAINTA

Manufacturer part number:
GH001G
TME Symbol:
GH001G

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
79mm
Dimension Y
91mm
Dimension Z
45mm
Enclosure material
ABS
Body colour
grey
Number of terminals
1
Dimensions
Gross weight75.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
GH001G
195 in TME stock
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 10 pcs - 2.21 EURGross price for quantities from 10 pcs - 2.21 EUR
Net price for quantities from 200 pcs - 2.01 EURGross price for quantities from 200 pcs - 2.01 EUR
Net price for quantities from 1000 pcs - 1.84 EURGross price for quantities from 1000 pcs - 1.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 200 pcs