+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GHS-04

Headphones with microphone; matt black; Jack 3,5mm x2; 2m; 32Ω

Manufacturer: GEMBIRD

Manufacturer part number:
GHS-04
TME Symbol:
GHS-04

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
matt black
Connection
Jack 3,5mm x2
Version
headphones, wired
Cable length
2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
95dB
Microphone sensitivity
-40dB
Gross weight355.5 g
Certificates
EAN code8716309101257
See other products in this category: Peripherals GEMBIRD,
*
GHS-04
0 in TME stock
Net price for quantities from 1 pcs - 13.66 USDGross price for quantities from 1 pcs - 13.66 USD
Net price for quantities from 3 pcs - 11.96 USDGross price for quantities from 3 pcs - 11.96 USD
No. of pieces (Multiplicity: 1)