+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GHS-U-5.1-01

Headphones with microphone; black,red; USB A; headphones; 2m


Manufacturer: GEMBIRD

Manufacturer part number:
GHS-U-5.1-01
TME Symbol:
GHS-U-5.1-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, red
Connection
USB A
Version
headphones
Cable length
2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Gross weight403.97 g
Certificates
EAN code8716309110693
See other products in this category: Peripherals GEMBIRD,
*
GHS-U-5.1-01
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.03 EURGross price for quantities from 1 pcs - 16.03 EUR
Net price for quantities from 3 pcs - 13.94 EURGross price for quantities from 3 pcs - 13.94 EUR