+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GI1404-E3/45

Diode: rectifying; THT; 200V; 8A; Ifsm: 125A; TO220AC; tube; Ir: 150uA


Manufacturer: VISHAY

Manufacturer part number:
GI1404-E3/45
TME Symbol:
GI1404-E3/45

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
8A
Semiconductor structure
single diode
Max. forward impulse current
125A
Case
TO220AC
Kind of package
tube
Max. forward voltage
0.895V
Leakage current
0.15mA
Reverse recovery time
35ns
Gross weight1.806 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
GI1404-E3/45
460 in TME stock
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.07 EUR
Net price for quantities from 5 pcs - 0.80 EURGross price for quantities from 5 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs