+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01264

Cable tie; L: 203mm; W: 4.7mm; black; polyamide; 200N; Ømax: 50mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01264
TME Symbol:
GL200-PA11W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
203mm
Tie width
4.7mm
Colour
black
Tie material
polyamide
Tie strength
200N
Loop diameter max
50mm
Flammability rating
UL94HB
Operating temperature
-40...105°C
Resistance to
UV rays
Gross weight1.26 g
Certificates
EAN code4944387960686
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-01264
0 in TME stock
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 1500 pcs - 0.46 USDGross price for quantities from 1500 pcs - 0.46 USD
No. of pieces (Multiplicity: 100)