+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GL34D

Diode: rectifying; SMD; 200V; 0.5A; 1.5us; MiniMELF plastic


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GL34D
TME Symbol:
GL34D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
0.5A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Capacitance
4pF
Case
MiniMELF plastic
Max. forward voltage
1.2V
Max. forward impulse current
8.5A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.038 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
GL34D
0 in TME stock
Net price for quantities from 1 pcs - 0.09 GBPGross price for quantities from 1 pcs - 0.09 GBP
Net price for quantities from 10 pcs - 0.06 GBPGross price for quantities from 10 pcs - 0.06 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 250 pcs - 0.04 GBPGross price for quantities from 250 pcs - 0.04 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.03 GBP
Net price for quantities from 2500 pcs - 0.02 GBPGross price for quantities from 2500 pcs - 0.02 GBP
Net price for quantities from 5000 pcs - 0.02 GBPGross price for quantities from 5000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs