+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMN-4P1.5-BL

Knob; with pointer; ABS; Øshaft: 6mm; Ø15.8x13.8mm; black; push-in


Manufacturer: SR PASSIVES

Manufacturer part number:
GMN-4P1.5-BL
TME Symbol:
GMN-4P1.5-BL

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø15.8x13.8mm
Colour
black
Mounting
push-in
Shaft surface
D spring
Knobs features
mounting in panel
Pointer colour
blue
Cut depth
1.5mm
Panel cutout diameter
8mm
Dimensions
Gross weight1.577 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GMN-4P1.5-BL
196 in TME stock
Net price for quantities from 2 pcs - 1.01 USDGross price for quantities from 2 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs