+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMN-4SBK

Knob; miniature,with pointer; ABS; Øshaft: 6mm; Ø16x14mm; grey

Manufacturer: SR PASSIVES

Manufacturer part number:
GMN-4SBK
TME Symbol:
GMN-4SBK

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
miniature, with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø16x14mm
Colour
grey
Mounting
push-in
Shaft surface
knurled
Pointer colour
black
Gross weight1.013 g
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GMN-4SBK
1797 in TME stock
Net price for quantities from 2 pcs - 0.88 EURGross price for quantities from 2 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 50 pcs - 0.53 EURGross price for quantities from 50 pcs - 0.53 EUR
Net price for quantities from 250 pcs - 0.40 EURGross price for quantities from 250 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs