+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMN-4SYL

Knob; miniature,with pointer; ABS; Øshaft: 6mm; Ø16x14mm; grey


Manufacturer: SR PASSIVES

Manufacturer part number:
GMN-4SYL
TME Symbol:
GMN-4SYL

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
miniature, with pointer
Material
ABS
Shaft diameter
6mm
Knob dimensions
Ø16x14mm
Colour
grey
Mounting
push-in
Shaft surface
knurled
Pointer colour
yellow
Gross weight1.052 g
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GMN-4SYL
236 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs