+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN350DSZH

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 24÷510VAC; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
GN350DSZH
TME Symbol:
GN350DSZH

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
24...510V AC
Relay variant
1-phase
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight277.7 g
Certificates
EAN code3593150050065
See other products in this category: One Phase Solid State Relays CROUZET,
*
GN350DSZH
2 in TME stock
Net price for quantities from 1 pcs - 182.59 GBPGross price for quantities from 1 pcs - 182.59 GBP
Net price for quantities from 6 pcs - 170.42 GBPGross price for quantities from 6 pcs - 170.42 GBP
Net price for quantities from 10 pcs - 158.24 GBPGross price for quantities from 10 pcs - 158.24 GBP
No. of pieces (Multiplicity: 1)