+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GNR25DCZ

Relay: solid state; 25A; Uswitch: 48÷600VAC; 3-phase; GNR; -20÷80°C

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
GNR25DCZ
TME Symbol:
GNR25DCZ

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
Body dimensions
90x97x123.4mm
Manufacturer series
GNR
Indication
LED
Design
heatsink
Protection
anti-overvoltage OVP
Operating temperature
-20...80°C
Gross weight800.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM
*
GNR25DCZ
Product withdrawn from the offer
Use the specification table below to search for similar products