+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of integrated circuit | controller | |
Mounting | SMD | |
Case | QFN28 | |
Memory | 500B SRAM 10kB FLASH 40kB SRAM | |
Kind of display used | LCD TFT, OLED | |
Number of inputs/outputs | 2 | |
Number of 16bit timers | 4 | |
Kind of architecture | EVE | |
Number of 32bit timers | 1 |