+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70821

Holder: desk stand; monitor,TV; free-standing handle; black; 8kg


Manufacturer: GOOBAY

Manufacturer part number:
70821
TME Symbol:
GOOBAY-70821

Specification

Manufacturer
GOOBAY
Holder type
desk stand
Application
monitor, TV
Mounting
free-standing handle
Colour
black
Force
8kg
Standard VESA
75x75mm, 100x100mm
Gross weight4.8087 kg
Certificates
See other products in this category: Handles, Stands GOOBAY,
*
70821
1 in TME stock
Net price for quantities from 1 pcs - 45.56 EURGross price for quantities from 1 pcs - 45.56 EUR
Net price for quantities from 3 pcs - 42.52 EURGross price for quantities from 3 pcs - 42.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.