+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74459

Hub USB; USB A socket x3,USB C socket,USB C plug; PnP; grey


Manufacturer: GOOBAY

Manufacturer part number:
74459
TME Symbol:
GOOBAY-74459

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.2
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.1m
Enclosure material
aluminium
Insulation colour
black
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight40.22 g
Certificates
EAN code4040849744594
See other products in this category: Computer Adapters GOOBAY,
*
74459
2 in TME stock
Net price for quantities from 1 pcs - 5.80 EURGross price for quantities from 1 pcs - 5.80 EUR
Net price for quantities from 3 pcs - 5.17 EURGross price for quantities from 3 pcs - 5.17 EUR
Net price for quantities from 5 pcs - 4.51 EURGross price for quantities from 5 pcs - 4.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.