+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75708

Cable; DisplayPort plug,USB C plug; textile; 2m; black-grey

Manufacturer: GOOBAY

Manufacturer part number:
75708
TME Symbol:
GOOBAY-75708

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - DisplayPort
Braid material
textile
Version
DisplayPort 1.2, USB 3.1
Support
4K, HDCP 2.2, HDR, UHD 2160p
Cable length
2m
Insulation colour
black-grey
Contact plating
gold-plated
Shield structure
Al foil, braid made of copper wires, shielded twofold
Cable/adapter structure
  • DisplayPort plug
  • USB C plug
Gross weight111.55 g
Certificates
EAN code4040849757082
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. GOOBAY,
*
75708
7 in TME stock
Net price for quantities from 1 pcs - 20.05 EURGross price for quantities from 1 pcs - 20.05 EUR
Net price for quantities from 5 pcs - 16.71 EURGross price for quantities from 5 pcs - 16.71 EUR
Net price for quantities from 10 pcs - 15.04 EURGross price for quantities from 10 pcs - 15.04 EUR
Net price for quantities from 20 pcs - 13.37 EURGross price for quantities from 20 pcs - 13.37 EUR
Net price for quantities from 50 pcs - 11.70 EURGross price for quantities from 50 pcs - 11.70 EUR
No. of pieces (Multiplicity: 1)