+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79159

Hub USB; USB A socket x2,USB C socket x2,USB C plug; USB 3.2


Manufacturer: GOOBAY

Manufacturer part number:
79159
TME Symbol:
GOOBAY-79159

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 3.2
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.1m
Enclosure material
aluminium
Insulation colour
black
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket x2
PC accessories features
  • flat
  • PnP
Gross weight43.44 g
Certificates
EAN code4040849791598
See other products in this category: Computer Adapters GOOBAY,
*
79159
2 in TME stock
Net price for quantities from 1 pcs - 11.78 GBPGross price for quantities from 1 pcs - 11.78 GBP
Net price for quantities from 3 pcs - 10.35 GBPGross price for quantities from 3 pcs - 10.35 GBP
Net price for quantities from 5 pcs - 9.11 GBPGross price for quantities from 5 pcs - 9.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.