+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79430

Cable; Thunderbolt 3,Thunderbolt 4,USB 4.0; 1m; black; 4K,8K,HDR


Manufacturer: GOOBAY

Manufacturer part number:
79430
TME Symbol:
GOOBAY-79430

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
Thunderbolt 3, Thunderbolt 4, USB 4.0
Cable length
1m
Insulation colour
black
Support
4K, 8K, HDR
Wire insulation material
PVC
Data transfer rate
40Gbps
Power
0.1kW
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Standard
Power Delivery
Connector colour
black
Cable/adapter structure
  • USB C angled plug
  • USB C plug
Gross weight46.4 g
Certificates
EAN code4040849794308
See other products in this category: USB cables and adapters GOOBAY,
*
79430
6 in TME stock
Net price for quantities from 1 pcs - 13.16 USDGross price for quantities from 1 pcs - 13.16 USD
Net price for quantities from 3 pcs - 11.88 USDGross price for quantities from 3 pcs - 11.88 USD
Net price for quantities from 5 pcs - 10.67 USDGross price for quantities from 5 pcs - 10.67 USD
Net price for quantities from 10 pcs - 8.79 USDGross price for quantities from 10 pcs - 8.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.