+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95035

USB to Ethernet adapter; RJ45 socket,USB A plug; USB 2.0; white


Manufacturer: GOOBAY

Manufacturer part number:
95035
TME Symbol:
GOOBAY-95035

Specification

Manufacturer
GOOBAY
Type of PC accessories
USB to Ethernet adapter
Version
USB 2.0
Colour
white
Cable length
0.1m
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Interface
  • 10/100Mbps
  • Fast Ethernet
Gross weight69.2 g
Certificates
EAN code4040849950353
See other products in this category: Computer Adapters GOOBAY,
*
95035
1 in TME stock
Net price for quantities from 1 pcs - 14.60 USDGross price for quantities from 1 pcs - 14.60 USD
Net price for quantities from 3 pcs - 12.51 USDGross price for quantities from 3 pcs - 12.51 USD
Net price for quantities from 5 pcs - 11.13 USDGross price for quantities from 5 pcs - 11.13 USD
Net price for quantities from 10 pcs - 9.73 USDGross price for quantities from 10 pcs - 9.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.