+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GR4D8G320S8C-SCWE

DRAM memory; DDR4 DIMM; 3200MHz; 1.2VDC; industrial; 1Gx8; 0÷85°C


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
GR4D8G320S8C-SCWE
TME Symbol:
GR4D8G320S8C-SCWE

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of PC accessories
DRAM memory
Kind of memory
DDR4 DIMM
Clock frequency
3.2GHz
Version
industrial
Memory organisation
1Gx8
Operating temperature
0...85°C
Memory
8GB DRAM
Supply voltage
  • 1.2V DC
Gross weight1 g
Certificates
See other products in this category: Memory Modules GOODRAM INDUSTRIAL,
*
GR4D8G320S8C-SCWE
0 in TME stock
Net price for quantities from 1 pcs - 111.08 EURGross price for quantities from 1 pcs - 111.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product