+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GRL-15463

Enclosure: for computer; plastic; transparent; X: 89mm; Y: 60mm

Manufacturer: -

Manufacturer part number:
GRL-15463
TME Symbol:
GRL-15463

Specification

Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 2 B, Raspberry Pi 3 B, Raspberry Pi 3 B+, Raspberry Pi 4 B
Enclosure material
plastic
Body colour
transparent
Dimension X
89mm
Dimension Y
60mm
Dimension Z
32mm
Mounting
screw type
Additional functions
fitted with air cooling fans
Gross weight95.3 g
Certificates
*
GRL-15463
5 in TME stock
Net price for quantities from 1 pcs - 9.05 EURGross price for quantities from 1 pcs - 9.05 EUR
No. of pieces (Multiplicity: 1)