+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | in/out extension | |
Manufacturer series | GRT1 | |
Body dimensions | 84x15x74.4mm | |
IP rating | IP20 | |
Number of analog outputs | 2 | |
Kind of output | 0...20mA, 4...20mA |