+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSD-162

Screwdriver: precision; PH00; Blade length: 50mm

Manufacturer: GOLDTOOL

Manufacturer part number:
GSD-162
TME Symbol:
GSD-162

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision
Bit size
PH00
Blade length
50mm
Overall length
150mm
Blade material
steel
Blade plating
chrome
Screwdriver features
  • black finished blade tip
  • multicomponent handle
  • rotary cap
Gross weight14.78 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers GOLDTOOL,
*
GSD-162
148 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.61 USDGross price for quantities from 3 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs