+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSD-167

Screwdriver: precision; PH1; Blade length: 150mm

Manufacturer: GOLDTOOL

Manufacturer part number:
GSD-167
TME Symbol:
GSD-167

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
precision
Bit size
PH1
Blade length
150mm
Overall length
200mm
Blade material
steel
Blade plating
chrome
Screwdriver features
  • black finished blade tip
  • multicomponent handle
  • rotary cap
Gross weight41.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers GOLDTOOL,
*
GSD-167
70 in TME stock
Net price for quantities from 1 pcs - 2.16 GBPGross price for quantities from 1 pcs - 2.16 GBP
Net price for quantities from 3 pcs - 1.76 GBPGross price for quantities from 3 pcs - 1.76 GBP
Net price for quantities from 10 pcs - 1.73 GBPGross price for quantities from 10 pcs - 1.73 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts