+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00220310

Tap; M5,5; 750m; L: 48mm; Holder: square,machine; 4.9mm

Manufacturer: GSR

Manufacturer part number:
00220310

Alternative designations: B00220310

TME Symbol:
GSR-00220310

Specification

Manufacturer
GSR
Type of tool
tap
Thread
M5,5
Thread pitch
0.75
Length
48mm
Conform to the norm
DIN 2181 C
Kind of holder
machine, square
Holder socket size - mm
4.9mm
Material
high speed steel grounded HSS-G
Kind of thread
fine thread, metric, right hand thread
Working part length
16mm
Tools application
  • for blind holes
  • to the through holes
Gross weight14 g
EAN code4014176205431
See other products in this category: Threading Dies and Taps GSR,
*
00220310
0 in TME stock
Net price for quantities from 1 pcs - 3.23 GBPGross price for quantities from 1 pcs - 3.23 GBP
Net price for quantities from 3 pcs - 2.87 GBPGross price for quantities from 3 pcs - 2.87 GBP
Net price for quantities from 5 pcs - 2.69 GBPGross price for quantities from 5 pcs - 2.69 GBP
No. of pieces (Multiplicity: 1)