+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00803003

Tools set: for thread repair; Thread: M3; Pitch: 0.5


Manufacturer: GSR

Manufacturer part number:
00803003

Alternative designations: B00803003

TME Symbol:
GSR-00803003

Specification

Manufacturer
GSR
Type of tools set
for thread repair
Thread
M3
Thread pitch
0.5
Kind of thread
metric
Kit contents
  • drill
  • tang breaker
  • tap
  • threaded insert
Gross weight216.94 g
EAN code4014176227532
See other products in this category: Tool Sets GSR,
*
00803003
3 in TME stock
Net price for quantities from 1 set - 28.00 EURGross price for quantities from 1 set - 28.00 EUR
Net price for quantities from 3 set - 24.90 EURGross price for quantities from 3 set - 24.90 EUR
Net price for quantities from 5 set - 23.35 EURGross price for quantities from 5 set - 23.35 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.