+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00803021

Tools set: for thread repair; Thread: M16; Pitch: 1.5


Manufacturer: GSR

Manufacturer part number:
00803021

Alternative designations: B00803021

TME Symbol:
GSR-00803021

Specification

Manufacturer
GSR
Type of tools set
for thread repair
Thread
M16
Thread pitch
1.5
Kind of thread
metric
Kit contents
  • drill
  • tang breaker
  • tap
  • threaded insert
Gross weight150 g
EAN code4014176227716
See other products in this category: Tool Sets GSR,
*
00803021
0 in TME stock
Net price for quantities from 1 set - 71.94 EURGross price for quantities from 1 set - 71.94 EUR
Net price for quantities from 3 set - 63.95 EURGross price for quantities from 3 set - 63.95 EUR
Net price for quantities from 5 set - 59.95 EURGross price for quantities from 5 set - 59.95 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.