+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08801310

Diestock; Grip capac: 3/8"-1"; L: 225mm; Thk: 9.5mm; steel; Silver

Manufacturer: GSR

Manufacturer part number:
08801310
TME Symbol:
GSR-08801310

Specification

Manufacturer
GSR
Type of tool
diestock
Grip capacity
3/8"-1"
Length
225mm
Thickness
9.5mm
Material
steel
Manufacturer series
Silver
Internal diameter
25.4mm
Gross weight162 g
EAN code4014176412228
See other products in this category: Threading Dies and Taps GSR,
See other products from this series.:
*
08801310
0 in TME stock
Net price for quantities from 1 pcs - 9.72 USDGross price for quantities from 1 pcs - 9.72 USD
Net price for quantities from 3 pcs - 8.64 USDGross price for quantities from 3 pcs - 8.64 USD
Net price for quantities from 5 pcs - 8.11 USDGross price for quantities from 5 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)