+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSV231

Enclosure: junction box; X: 185mm; Y: 245mm; Z: 178mm


Manufacturer: PCE

Manufacturer part number:
GSV231
TME Symbol:
GSV-231

Specification

Manufacturer
PCE
Type of enclosure
junction box
Dimension X
185mm
Dimension Y
245mm
Dimension Z
178mm
Version
with membrane cable glands
Enclosure description
10 x gland
Gross weight800 g
Certificates
See other products in this category: Junction boxes PCE,
*
GSV231
0 in TME stock
Net price for quantities from 1 pcs - 22.02 USDGross price for quantities from 1 pcs - 22.02 USD
Net price for quantities from 3 pcs - 20.69 USDGross price for quantities from 3 pcs - 20.69 USD
Net price for quantities from 9 pcs - 19.35 USDGross price for quantities from 9 pcs - 19.35 USD
Net price for quantities from 12 pcs - 18.01 USDGross price for quantities from 12 pcs - 18.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.