+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW24228

Enclosure: junction box; X: 130mm; Y: 30mm; Z: 90mm; technopolymer


Manufacturer: GEWISS

Manufacturer part number:
GW24228
TME Symbol:
GW24228

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
30mm
Dimension Z
90mm
Mounting
floor, plaster embedded, wall mount
Enclosure material
technopolymer
Body colour
white
Manufacturer series
24 SC
Cover colour
white
Gross weight59.06 g
Certificates
EAN code8011564055124
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW24228
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.99 EURGross price for quantities from 1 pcs - 4.99 EUR
Net price for quantities from 5 pcs - 3.57 EURGross price for quantities from 5 pcs - 3.57 EUR
Net price for quantities from 10 pcs - 3.32 EURGross price for quantities from 10 pcs - 3.32 EUR